Part Details for EXPC1-35BS-C00001 by TE Connectivity
Overview of EXPC1-35BS-C00001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m | |
RTK0ESXB10C00001BJ | Renesas Electronics Corporation | Renesas Solution Starter Kit for RX23E-A |
Price & Stock for EXPC1-35BS-C00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSEXPC1-35BS-C00001
|
Heilind Electronics | XPC10-M-35BS-/Z38/L3M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSEXPC1-35BS-C00001
|
Interstate Connecting Components | XPC10-M-35BS-/Z38/L3M | 0 |
|
Buy Now |