-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXP-A911/05/P by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXP-A911/05/P-ND
|
DigiKey | CONN PLUG MALE 5POS NICKEL SCREW Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
177-EXP-A911/05/P
|
Mouser Electronics | Standard Circular Connector 5 POLE FLEX PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 0 |
|
$57.0600 / $60.2000 | Order Now |
|
Onlinecomponents.com | Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$42.6400 / $65.2700 | Buy Now |
DISTI #
EXP-A911/05/P
|
TME | Connector: circular, plug, male, PIN: 5, EXPlora, Contacts: brass Min Qty: 1 | 6 |
|
$88.7800 / $110.4300 | Buy Now |
DISTI #
EXP-A911/05/P
|
Avnet Abacus | (Alt: EXP-A911/05/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
EXP-A911/05/P
|
Avnet Abacus | (Alt: EXP-A911/05/P) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXP-A911/05/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-A911/05/P
Bulgin
Circular Connector, 5 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |