Part Details for EXP-350E by Global Specialties
Overview of EXP-350E by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXP-350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0500
|
Newark | Solderless Breadboard, 270 Tie-Points, 4 Mounting Holes Rohs Compliant: Yes |Global Specialties EXP-350E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.9100 | Buy Now |
DISTI #
BKEXP-350E-ND
|
DigiKey | BREADBRD TERM STRIP 3.25X1.75" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
288 In Stock |
|
$5.8000 | Buy Now |
DISTI #
510-EXP-350E
|
Mouser Electronics | PCBs & Breadboards 3.25X1.75 270 Tie Points 54 Term Clips RoHS: Compliant | 19 |
|
$5.8000 | Buy Now |
DISTI #
70156544
|
RS | Solderless Breadboard, ABS, 3.25"Lx1.75"W, 1.5A, 36V, 270 Tie-Points, EXP Series | Global Specialties EXP-350E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.3900 / $9.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $5.5100 | Buy Now |
DISTI #
42029.1
|
Techni-Tool, Inc. | Global Specialties EXP-350E Solderless Breadboard, 270 Tie-Points, 4 Mounting Holes, 3.25 x1.75", EXP Series | 0 |
|
$5.8000 | Buy Now |
DISTI #
42029.1
|
TestEquity LLC | Global Specialties EXP-350E Solderless Breadboard, 270 Tie-Points, 4 Mounting Holes, 3.25 x1.75", EXP Series | 0 |
|
$5.8000 | Buy Now |