Part Details for EXP-0941/10/P by Bulgin
Overview of EXP-0941/10/P by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
ADP5586ACBZ-00-R7 | Analog Devices | Keypad Decoder and I/O Exp Dfa | |
LT3950EMSE#TRPBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal |
Price & Stock for EXP-0941/10/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9577
|
Newark | Atex Zone Ii Flange Mount Connecto |Bulgin Limited EXP-0941/10/P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2000 | Buy Now |
DISTI #
708-1507-ND
|
DigiKey | CONN RCPT MALE 10P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$97.3571 / $120.8100 | Buy Now |
DISTI #
177-EXP-0941/10/P
|
Mouser Electronics | Standard Circular Connector 10 P FLANGE MNT PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 14 |
|
$99.6200 / $119.0000 | Buy Now |
|
Onlinecomponents.com | Flange Mount Connector EXP-0941 Series 10 Contact Plug RoHS: Compliant |
13 In Stock |
|
$94.9800 / $120.2100 | Buy Now |
DISTI #
65743071
|
Verical | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 12 |
|
$130.6890 / $156.2730 | Buy Now |
DISTI #
77314338
|
Verical | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$104.6528 / $131.7206 | Buy Now |
DISTI #
EXP-0941/10/P
|
TME | Connector: circular, socket, male, PIN: 10, EXPlora, Contacts: brass Min Qty: 1 | 0 |
|
$126.4400 / $158.0500 | RFQ |
DISTI #
EXP-0941/10/P
|
Avnet Abacus | (Alt: EXP-0941/10/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500232291
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 8 |
|
$275.0000 | Buy Now |
DISTI #
C1S136500009967
|
Chip1Stop | Conn Circular PL 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant pbFree: No | 5 |
|
$99.2000 / $125.0000 | Buy Now |
Part Details for EXP-0941/10/P
EXP-0941/10/P CAD Models
EXP-0941/10/P Part Data Attributes
|
EXP-0941/10/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0941/10/P
Bulgin
Circular Connector, 10 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 10 |