There are no models available for this part yet.
Overview of EXP-0921/05/S by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
ADP5586ACBZ-00-R7 | Analog Devices | Keypad Decoder and I/O Exp Dfa | |
LT3950EMSE#TRPBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal |
Price & Stock for EXP-0921/05/S by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R0641
|
Newark | Circular Connector, Explora Series, Receptacle, 5, Socket, Screw, Cable Mount Rohs Compliant: Yes |Bulgin Limited EXP-0921/05/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7900 / $62.7100 | Buy Now | |
DISTI #
708-1480-ND
|
DigiKey | CONN RCPT FMALE 5P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
41 In Stock |
|
$53.4662 / $66.3400 | Buy Now | |
DISTI #
167-EXP-0921/05/S
|
Mouser Electronics | Standard Circular Connector 5 POLE IN-LINE SKT ATEX ZONE 2 & 22 RoHS: Compliant | 18 |
|
$51.7900 / $60.5800 | Buy Now | |
DISTI #
70427553
|
RS | Flex Cable recptacle, 5 way skt contacts | Bulgin EXP-0921/05/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 |
|
$51.9100 / $62.1700 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$50.1600 / $63.7400 | Buy Now | ||
DISTI #
73572476
|
Verical | Conn Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 24 |
|
$59.0118 / $74.9882 | Buy Now | |
DISTI #
77348801
|
Verical | Conn Circular SKT 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$60.4072 / $80.2340 | Buy Now | |
DISTI #
EXP-0921/05/S
|
TME | Connector: circular, plug, female, PIN: 5, EXPlora, Contacts: brass Min Qty: 1 | 19 |
|
$45.8300 / $57.2800 | Buy Now | |
DISTI #
EXP-0921/05/S
|
Avnet Abacus | 5 Position Circular Connector Receptacle, Female Sockets Screw Nickel (Alt: EXP-0921/05/S) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500232042
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 28 |
|
$162.0000 | Buy Now |
CAD Models for EXP-0921/05/S by Bulgin
Part Data Attributes for EXP-0921/05/S by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: IEC 60079-0; IEC 60079-15
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYESTER
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
5
|