EXP-0921/10/S
Bulgin
Description: Circular Connector, 10 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT

Overview of EXP-0921/10/S by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5586ACBZ-00-R7 Analog Devices Keypad Decoder and I/O Exp Dfa
LT3950EMSE#TRPBF Analog Devices 60V, 1.5A LED Drvr w/ Exp Scal
LT3950JMSE#PBF Analog Devices 60V, 1.5A LED Drvr w/ Exp Scal

Price & Stock for EXP-0921/10/S by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 73R9554
Newark Atex Zone Ii In-Line Cable Connect |Bulgin Limited EXP-0921/10/S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $152.0700
$152.0700 Buy Now
DISTI # 708-1484-ND
DigiKey CONN RCPT FMALE 10P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk 15
In Stock
  • 1 $79.5800
  • 10 $68.0000
$68.0000 / $79.5800 Buy Now
DISTI # 167-EXP-0921/10/S
Mouser Electronics Standard Circular Connector 10 POLE IN-LINE SKT ATEX ZONE 2 & 22 RoHS: Compliant 36
  • 1 $107.4800
  • 10 $79.1500
  • 20 $79.1400
$79.1400 / $107.4800 Buy Now
Onlinecomponents.com Conn Circular SKT 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant 5 In Stock
  • 1 $79.1800
  • 5 $78.0000
  • 10 $66.3400
  • 15 $65.3500
  • 20 $64.3700
$64.3700 / $79.1800 Buy Now
DISTI # EXP-0921/10/S
TME Connector: circular, plug, female, PIN: 10, EXPlora, Contacts: brass Min Qty: 1 4
  • 1 $127.8400
  • 5 $115.0600
  • 25 $102.2700
$102.2700 / $127.8400 Buy Now
DISTI # EXP-0921/10/S
Avnet Abacus (Alt: EXP-0921/10/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S136500022162
Chip1Stop Conn Circular SKT 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant 26
  • 1 $100.0000
  • 6 $84.6000
  • 11 $75.0000
  • 20 $59.0000
$59.0000 / $100.0000 Buy Now
DISTI # C1S136500232088
Chip1Stop Connector Circular RoHS: Compliant pbFree: Yes 25
  • 1 $250.0000
$250.0000 Buy Now
Master Electronics Conn Circular SKT 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant 5 In Stock
  • 1 $79.1800
  • 5 $78.0000
  • 10 $66.3400
  • 15 $65.3500
  • 20 $64.3700
$64.3700 / $79.1800 Buy Now

CAD Models for EXP-0921/10/S by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXP-0921/10/S by Bulgin

EXP-0921/10/S
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Bulgin
Additional Feature
STANDARDS: IEC 60079-0; IEC 60079-15
Backshell Type
SOLID
Body/Shell Style
SOCKET
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYESTER
Termination Type
SCREW
Total Number of Contacts
10
Want to compare parts?
  1. EXP-0921/10/S
    Bulgin
    Circular Connector, 10 Contact(s), Polyester, Female, Screw Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXP-0921/10/S by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXP-0921/10/S by Bulgin

Select Manufacturer
Which Manufacturer of EXP-0921/10/S would you like to use for your alert(s)?
  • Please alert me when EXP-0921/10/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXP-0921/10/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXP-0921/10/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXP-0921/10/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXP-0921/10/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXP-0921/10/S by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: