Part Details for EXP-0921/05/P by Bulgin
Overview of EXP-0921/05/P by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5586ACBZ-00-R7 | Analog Devices | Keypad Decoder and I/O Exp Dfa | |
LT3950EMSE#TRPBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal | |
LT3950JMSE#PBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal |
Price & Stock for EXP-0921/05/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9549
|
Newark | Atex Zone Ii In-Line Cable Connect |Bulgin Limited EXP-0921/05/P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7300 | Buy Now |
DISTI #
708-1479-ND
|
DigiKey | CONN RCPT MALE 5POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8383 / $76.1600 | Buy Now |
DISTI #
177-EXP-0921/05/P
|
Mouser Electronics | Standard Circular Connector 5 POLE IN-LINE PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 0 |
|
$43.5300 / $57.4700 | Order Now |
DISTI #
70427560
|
RS | Flex Cable recptacle, 5 way pin contacts | Bulgin EXP-0921/05/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0500 / $53.4000 | RFQ |
|
Onlinecomponents.com | Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
8 In Stock 40 On Order |
|
$46.5500 / $59.5000 | Buy Now |
DISTI #
EXP-0921/05/P
|
TME | Connector: circular, plug, male, PIN: 5, EXPlora, Contacts: brass Min Qty: 1 | 5 |
|
$55.4400 / $69.3000 | Buy Now |
DISTI #
EXP-0921/05/P
|
Avnet Abacus | (Alt: EXP-0921/05/P) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500016514
|
Chip1Stop | Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant pbFree: Yes | 35 |
|
$133.0000 | Buy Now |
|
Master Electronics | Conn Circular PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
8 In Stock 40 On Order |
|
$46.5500 / $59.5000 | Buy Now |
Part Details for EXP-0921/05/P
EXP-0921/05/P CAD Models
EXP-0921/05/P Part Data Attributes
|
EXP-0921/05/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
EXP-0921/05/P
Bulgin
Circular Connector, 5 Contact(s), Polyester, Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC 60079-0; IEC 60079-15 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |