There are no models available for this part yet.
Overview of EXP-0911/10/P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA |
Price & Stock for EXP-0911/10/P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R0632
|
Newark | Industrial Circular, Plug, 10Pos, Cable, Product Range:Explora Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited EXP-0911/10/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$74.8000 / $98.3500 | Buy Now | |
DISTI #
73R9541
|
Newark | Atex Zone Ii Flex Cable Connector |Bulgin Limited EXP-0911/10/P RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9500 / $130.0800 | Buy Now | |
DISTI #
708-1471-ND
|
DigiKey | CONN PLUG MALE 10P NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$88.6952 / $110.0600 | Buy Now | |
DISTI #
177-EXP-0911/10/P
|
Mouser Electronics | Standard Circular Connector 10 POLE FLEX PLUG ATEX ZONE 2 & 22 RoHS: Compliant | 28 |
|
$77.2200 / $102.6500 | Buy Now | |
DISTI #
V99:2348_20350038
|
Arrow Electronics | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 15 |
|
$24.8110 / $26.3380 | Buy Now | |
DISTI #
70427544
|
RS | EXP Series, 10 Pole Cable Mount Conn Plug, 50mm Shell Size, Male Contacts, IP68 | Bulgin EXP-0911/10/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.2600 / $97.1100 | RFQ | |
Onlinecomponents.com | Conn Circular PL 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$76.6600 / $95.7400 | Buy Now | ||
DISTI #
77313643
|
Verical | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 79 |
|
$64.0000 / $83.6115 | Buy Now | |
DISTI #
77361550
|
Verical | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$96.3620 / $120.8060 | Buy Now | |
DISTI #
65016590
|
Verical | Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$90.7654 / $120.1255 | Buy Now |
CAD Models for EXP-0911/10/P by Bulgin
Part Data Attributes for EXP-0911/10/P by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: IEC 60079-0; IEC 60079-15
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYESTER
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
10
|