Part Details for EXN-23408-PCB by BUD Industries Inc
Overview of EXN-23408-PCB by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23408-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0837
|
Newark | Prototyping Board, Silicon, Board Type:Prototype Board, Board Material:Silicon, Hole Diameter:1.3Mm, External Height:-, External Width:129.8Mm, Board Thickness:1.6Mm Rohs Compliant: Yes |Bud Industries EXN-23408-PCB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.3600 / $20.1400 | Buy Now |
DISTI #
377-2631-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE NPTH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$13.8125 / $19.5000 | Buy Now |
DISTI #
563-EXN-23408-PCB
|
Mouser Electronics | Enclosures, Boxes, & Cases Printed Circuit Board 5.98 x 5.11" (Fits EXN-23361) RoHS: Compliant | 2 |
|
$13.8100 / $19.4900 | Buy Now |
DISTI #
70863882
|
RS | Breadboard, Printed Circuit Board, PCB, EXN-23361, EXN Series | Bud Industries EXN-23408-PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5200 / $21.6200 | RFQ |
|
Future Electronics | Green Silicon 152 x 129.8 mm Printed Circuit Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$15.7400 / $16.5300 | Buy Now |
|
Onlinecomponents.com | Green Silicon General Purpose PCB Board RoHS: Compliant | 210 Factory Stock |
|
$14.6900 / $19.4500 | Buy Now |
|
Master Electronics | Green Silicon General Purpose PCB Board RoHS: Compliant | 210 Factory Stock |
|
$14.6900 / $19.4500 | Buy Now |