Part Details for EXN-23366-RD by BUD Industries Inc
Overview of EXN-23366-RD by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23366-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0824
|
Newark | Electronic Enclosure, Alum, Red, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:61.1Mm, External Width - Metric:209Mm, External Depth - Metric:177.7Mm, Ip Rating:Ip66, Body Color:Black, Red Rohs Compliant: Yes |Bud Industries EXN-23366-RD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$43.3500 / $58.9200 | Buy Now |
DISTI #
377-2617-ND
|
DigiKey | BOX ALUM BLK/RED 8.23"L X 7"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$36.9502 / $59.1000 | Buy Now |
DISTI #
563-EXN-23366-RD
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red (2.4 X 7 X 8.2 In) RoHS: Compliant | 0 |
|
$41.6800 / $58.9400 | Order Now |
DISTI #
70863869
|
RS | Aluminum Enclosure, IP66, Anodized, Red/Black, 6.99Lx2.41Wx8.23D, EXN Series | Bud Industries EXN-23366-RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0200 / $65.2800 | RFQ |
|
Future Electronics | EXN Series Red/Black 209 x 177.69 x 61.1 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$48.2900 / $50.7000 | Buy Now |
|
Onlinecomponents.com | Red Aluminum Extruded Enclosure RoHS: Compliant | 259 Factory Stock |
|
$44.3500 / $58.7100 | Buy Now |
DISTI #
000000000005423294
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Red (2.4 X 7 X 8.2 In) Min Qty: 2 | 259 |
|
$41.7500 / $66.7500 | Buy Now |
|
Master Electronics | Red Aluminum Extruded Enclosure RoHS: Compliant | 259 Factory Stock |
|
$44.3500 / $58.7100 | Buy Now |
DISTI #
10013321
|
TestEquity LLC | Bud Industries EXN-23366-RD Extruded Enclosure, Aluminum, Red, 2.4x7x8.2 in, EXN Series | 259 |
|
$51.3100 | Buy Now |