There are no models available for this part yet.
Overview of EXN-23366-BLP by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-366 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for EXN-23366-BLP by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y0821
|
Newark | Electronic Enclosure, Alum/Pc, Blue, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:61.1Mm, External Width - Metric:209Mm, External Depth - Metric:177.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23366-BLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.3800 / $55.4800 | Buy Now | |
DISTI #
377-2614-ND
|
DigiKey | BOX ALUM BLU/TRN BLU 8.23"LX7"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$37.8750 / $53.7000 | Buy Now | |
DISTI #
70863866
|
RS | Aluminum Enclosure, IP66, Anodized, Infra Blue, 6.99Lx2.41Wx8.23D, EXN Series | Bud Industries EXN-23366-BLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4900 / $53.8800 | RFQ | |
Future Electronics | EXN Series Blue/Clear Blue 209 x 177.69 x 61.1 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$43.8800 / $46.0700 | Buy Now | ||
Onlinecomponents.com | Blue Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches RoHS: Compliant | 6 Factory Stock |
|
$40.2900 / $53.3400 | Buy Now | ||
DISTI #
000000000005423291
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Blue with Plastic Cover (2.4 X 7 X 8.2 In) Min Qty: 2 | 6 |
|
$37.9000 / $60.6000 | Buy Now | |
Master Electronics | Blue Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches RoHS: Compliant | 6 Factory Stock |
|
$40.2900 / $53.3400 | Buy Now | ||
DISTI #
10013318
|
TestEquity LLC | Bud Industries EXN-23366-BLP Extruded Enclosure, Aluminum, Plastic Cover, Blue, 2.4x7x8.2 in, EXN Series | 6 |
|
$46.6200 | Buy Now |