Part Details for EXN-23366-BKP by BUD Industries Inc
Overview of EXN-23366-BKP by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65823-366 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for EXN-23366-BKP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0819
|
Newark | Electronic Enclosure, Alum/Pc, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:61.1Mm, External Width - Metric:209Mm, External Depth - Metric:177.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23366-BKP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$33.6700 | Buy Now |
DISTI #
377-2612-ND
|
DigiKey | BOX ALUM BLACK 8.23"L X 7"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$37.8750 / $53.7000 | Buy Now |
DISTI #
563-EXN-23366-BKP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 8.2 In) RoHS: Compliant | 0 |
|
$37.8700 / $53.6900 | Order Now |
DISTI #
70863864
|
RS | Aluminum Enclosure, IP66, Anodized, Black, 6.99L x 2.41W x 8.23D, EXN Series | Bud Industries EXN-23366-BKP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6600 / $60.6000 | RFQ |
|
Future Electronics | EXN Series Black 209 x 177.69 x 61.1 mm Aluminum/Plastic IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$43.8800 / $46.0700 | Buy Now |
|
Onlinecomponents.com | Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches RoHS: Compliant | 411 Factory Stock |
|
$40.2900 / $53.3400 | Buy Now |
DISTI #
70739671
|
Verical | Black Aluminum Extruded Enclosure Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$47.1380 | Buy Now |
DISTI #
000000000005423289
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 8.2 In) Min Qty: 2 | 411 |
|
$37.9000 / $60.6000 | Buy Now |
|
Master Electronics | Black Aluminum Extruded Enclosure - External 2.41 x 6.99 x 8.23 Inches - Internal 2.12 x 6.1 x 7.87 Inches RoHS: Compliant | 411 Factory Stock |
|
$40.2900 / $53.3400 | Buy Now |
DISTI #
10013316
|
TestEquity LLC | Bud Industries EXN-23366-BKP Extruded Enclosure, Aluminum, Plastic Cover, Black, 2.4x7x8.2 in, EXN Series | 411 |
|
$46.6200 | Buy Now |