Part Details for EXN-23361-SVP by BUD Industries Inc
Overview of EXN-23361-SVP by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23361-SVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0777
|
Newark | Electronic Enclosure, Alum/Pc, Silvr/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:41.61Mm, External Width - Metric:129Mm, External Depth - Metric:146.6Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23361-SVP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$22.6500 | Buy Now |
DISTI #
377-2570-ND
|
DigiKey | BOX ALUM CLR/SLV 6.65"L X 5.77"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$24.0625 / $34.1000 | Buy Now |
DISTI #
563-EXN-23361-SVP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.6 X 5.8 X 6.7 In) RoHS: Compliant | 0 |
|
$24.0600 / $34.0900 | Order Now |
DISTI #
70863822
|
RS | Aluminum Enclosure, IP66, Anodized, Clear, 5.77L x 1.64W x 6.65D, EXN Series | Bud Industries EXN-23361-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.7900 / $37.6900 | RFQ |
|
Future Electronics | EXN Series Silver/Clear 169 x 146.6 x 41.6 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$27.8500 / $29.2400 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure RoHS: Compliant | 25 Factory Stock |
|
$25.6000 / $33.8900 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure RoHS: Compliant | 25 Factory Stock |
|
$25.6000 / $33.8900 | Buy Now |
DISTI #
10013274
|
TestEquity LLC | Bud Industries EXN-23361-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 1.6x5.8x6.7 in | 25 |
|
$29.6200 | Buy Now |