There are no models available for this part yet.
Overview of EXN-23356-GD by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-562ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for EXN-23356-GD by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y0722
|
Newark | Electronic Enclosure, Alum, Gold, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:51.6Mm, External Width - Metric:69Mm, External Depth - Metric:115.1Mm, Ip Rating:Ip66, Body Color:Black, Gold Rohs Compliant: Yes |Bud Industries EXN-23356-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.2600 / $25.8900 | Buy Now | |
DISTI #
377-2515-ND
|
DigiKey | BOX ALUM BLK/GOLD 4.53"LX2.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5625 / $24.9000 | Buy Now | |
DISTI #
563-EXN-23356-GD
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (2 X 4.5 X 2.7 In) RoHS: Compliant | 0 |
|
$17.5600 / $24.9000 | Order Now | |
DISTI #
70863767
|
RS | Aluminum Enclosure, IP66, Anodized, Gold/Black, 4.53Lx2.03Wx2.72D, EXN Series | Bud Industries EXN-23356-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2000 / $27.0400 | RFQ | |
Future Electronics | EXN Series Gold/Black 69 x 115.1 x 51.6 mm Aluminum IP66 Sealing Gasket Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$20.3400 / $21.3500 | Buy Now | ||
Onlinecomponents.com | Gold Aluminum Extruded Enclosure - External 2.03 x 4.53 x 2.72 Inches - Internal 1.59 x 3.68 x 2.36 Inches RoHS: Compliant | 21 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now | ||
DISTI #
000000000005423192
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Gold (2 X 4.5 X 2.7 In) Min Qty: 5 | 21 |
|
$17.6000 / $28.1000 | Buy Now | |
Master Electronics | Gold Aluminum Extruded Enclosure - External 2.03 x 4.53 x 2.72 Inches - Internal 1.59 x 3.68 x 2.36 Inches RoHS: Compliant | 21 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now | ||
DISTI #
10013220
|
TestEquity LLC | Bud Industries EXN-23356-GD Extruded Enclosure, Aluminum, Gold, 2x4.5x2.7 in, EXN Series | 21 |
|
$21.6200 | Buy Now |