Part Details for EXN-23355-SVP by BUD Industries Inc
Overview of EXN-23355-SVP by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXN-23355-SVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0717
|
Newark | Electronic Enclosure, Alum/Pc, Silvr/Clr, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Polycarbonate, External Height - Metric:35.2Mm, External Width - Metric:169Mm, External Depth - Metric:113.7Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries EXN-23355-SVP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.8900 | Buy Now |
DISTI #
377-2510-ND
|
DigiKey | BOX ALUM CLR/SLV 6.65"L X 4.48"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9375 / $25.4000 | Buy Now |
DISTI #
563-EXN-23355-SVP
|
Mouser Electronics | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 4.5 X 6.7 In) RoHS: Compliant | 0 |
|
$17.9300 / $25.3900 | Order Now |
DISTI #
70863762
|
RS | Aluminum Enclosure, IP66, Anodized, Clear, 4.48L x 1.39W x 6.65D, EXN Series | Bud Industries EXN-23355-SVP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7000 / $28.0900 | RFQ |
|
Future Electronics | EXN Series Silver/Clear 169 x 113.7 x 35.2 mm Aluminum/Plastic IP66 Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$20.7400 / $21.7800 | Buy Now |
|
Onlinecomponents.com | Silver Aluminum Extruded Enclosure RoHS: Compliant | 56 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
000000000005423187
|
Sager | Enclosures, Boxes, & Cases Extruded Aluminum Enclosure Silver with Plastic Cover (1.4 X 4.5 X 6.7 In) Min Qty: 5 | 56 |
|
$17.9000 / $28.7000 | Buy Now |
|
Master Electronics | Silver Aluminum Extruded Enclosure RoHS: Compliant | 56 Factory Stock |
|
$19.0800 / $25.2600 | Buy Now |
DISTI #
10013215
|
TestEquity LLC | Bud Industries EXN-23355-SVP Extruded Enclosure, Aluminum, Plastic Cover, Silver, 1.4x4.5x6.7 in | 56 |
|
$22.0800 | Buy Now |