Part Details for EXM-A02-21-75P by Amphenol Oil & Gas Technology
Overview of EXM-A02-21-75P by Amphenol Oil & Gas Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for EXM-A02-21-75P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOGEXM-A02-21-75P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AOGEXM-A02-21-75P
|
Interstate Connecting Components | 0 |
|
Buy Now |