EXLA1V0606-6R8-R
Description: General Purpose Inductor, 6.8uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2827, CHIP

Overview of EXLA1V0606-6R8-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EXLA1V0606-6R8-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EXLA1V0606-6R8-R
Avnet Americas IND CMMD 6X7X6 6.8UH 7.0A 2PAD SMT - Tape and Reel (Alt: EXLA1V0606-6R8-R) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 750 $0.5370
  • 1,500 $0.5295
  • 3,000 $0.5143
  • 4,500 $0.5068
  • 6,000 $0.4992
  • 7,500 $0.4917
  • 75,000 $0.4096
$0.4096 / $0.5370 Buy Now
DISTI # 704-EXLA1V0606-6R8-R
Mouser Electronics Power Inductors - SMD IND CMMD 6x7x6 6.8uH 7.0A 2PAD SMT RoHS: Compliant 1399
  • 1 $1.2500
  • 10 $0.8270
  • 100 $0.6920
  • 500 $0.4730
  • 750 $0.4720
$0.4720 / $1.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel 0
Reel
  • 750 $0.5050
$0.5050 Buy Now

CAD Models for EXLA1V0606-6R8-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXLA1V0606-6R8-R by Eaton Corporation

EXLA1V0606-6R8-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Case/Size Code
2827
Construction
Rectangular
Core Material
ALLOY POWDER
DC Resistance
0.0208 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.8 mm
Package Length
7.2 mm
Package Style
SMT
Package Width
6.9 mm
Packing Method
TR, 13 Inch
Rated Current-Max
9 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. EXLA1V0606-6R8-R
    Eaton Corporation
    General Purpose Inductor, 6.8uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2827, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXLA1V0606-6R8-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXLA1V0606-6R8-R by Eaton Corporation

  • Please alert me when EXLA1V0606-6R8-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXLA1V0606-6R8-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXLA1V0606-6R8-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXLA1V0606-6R8-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXLA1V0606-6R8-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXLA1V0606-6R8-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: