Datasheets
EXL1V1010-3R3-R by:

General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 4743, CHIP

Part Details for EXL1V1010-3R3-R by Eaton Corporation

Overview of EXL1V1010-3R3-R by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for EXL1V1010-3R3-R

Part # Distributor Description Stock Price Buy
DISTI # EXL1V1010-3R3-R
Avnet Americas Inductor Chip High Current 3.3uH 20% Alloy Powder 18.2A T/R - Tape and Reel (Alt: EXL1V1010-3R3-R) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 300 $1.5336
  • 600 $1.5120
  • 1,200 $1.4688
  • 1,800 $1.4472
  • 2,400 $1.4256
  • 3,000 $1.4040
  • 30,000 $1.2506
$1.2506 / $1.5336 Buy Now
DISTI # 704-EXL1V1010-3R3-R
Mouser Electronics Power Inductors - SMD MD IND 3.3uH 23.4A, 2PAD SMT RoHS: Compliant 1022
  • 1 $3.2400
  • 10 $2.4800
  • 100 $1.9500
  • 300 $1.8700
  • 2,400 $1.6600
  • 4,800 $1.6200
$1.6200 / $3.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Reel 0
Reel
  • 300 $1.3900
$1.3900 Buy Now

Part Details for EXL1V1010-3R3-R

EXL1V1010-3R3-R Part Data Attributes

EXL1V1010-3R3-R Eaton Corporation
Buy Now Datasheet
Compare Parts:
EXL1V1010-3R3-R Eaton Corporation General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 4743, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Case/Size Code 4743
Construction Rectangular
Core Material POWDERED ALLOY
DC Resistance 0.0041 Ω
Inductance-Nom (L) 3.3 µH
Inductor Application HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 9.7 mm
Package Length 11.9 mm
Package Style SMT
Package Width 11 mm
Packing Method TR, 13 Inch
Rated Current-Max 25 A
Self Resonance Frequency 20 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXL1V1010-3R3-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXL1V1010-3R3-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of EXL1V1010-3R3-R would you like to use for your alert(s)?
  • Please alert me when EXL1V1010-3R3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXL1V1010-3R3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXL1V1010-3R3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXL1V1010-3R3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXL1V1010-3R3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXL1V1010-3R3-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: