Part Details for EXL1V0606-4R7-R by Eaton Bussmann
Overview of EXL1V0606-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXL1V0606-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1385
|
Newark | Exl1V Md Ind 0606 4.7Uh 9.5Adc 2 Pad/ T&r |Eaton Bussmann EXL1V0606-4R7-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7460 / $0.8160 | Buy Now |
DISTI #
283-EXL1V0606-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 11A 14.4MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347 In Stock |
|
$0.4512 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4130 / $0.5800 | Buy Now |
DISTI #
000000000006198059
|
Sager | Power Inductors - SMD 4.7 UH 9.5ADC 2PAD SMT Min Qty: 750 | 0 |
|
$0.4460 / $0.5157 | Buy Now |