-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2422, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXL1V0505-6R8-R
|
Avnet Americas | - Tape and Reel (Alt: EXL1V0505-6R8-R) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2823 | Buy Now |
DISTI #
504-EXL1V0505-6R8-R
|
Mouser Electronics | Power Inductors - SMD 6.8 UH RoHS: Compliant | 2960 |
|
$0.3080 / $0.9000 | Buy Now |
|
Future Electronics | HC Molded IND, 0505, 6.8 uH, 6.6 A, 26.0 mΩ, SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
83641253
|
Verical | Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability RoHS: Compliant Min Qty: 180 Package Multiple: 60 Date Code: 2425 | Americas - 2940 |
|
$0.4114 / $0.5067 | Buy Now |
DISTI #
EXL1V0505-6R8-R
|
TTI | Power Inductors - SMD 6.8 UH pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3310 / $0.3380 | Buy Now |
DISTI #
EXL1V0505-6R8-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
EXL1V0505-6R8-R
|
Avnet Abacus | - Tape and Reel (Alt: EXL1V0505-6R8-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXL1V0505-6R8-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EXL1V0505-6R8-R
Eaton Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2422, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2422 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0286 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.4 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for EXL1V0505-6R8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXL1V0505-6R8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-5050LR-6R8M-T | General Purpose Inductor, 6.8uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2422, CHIP | Abracon Corporation | EXL1V0505-6R8-R vs ASPI-5050LR-6R8M-T |