There are no models available for this part yet.
Overview of EXL1V0402-R56-R by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXL1V0402-R56-R by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EXL1V0402-R56-R
|
TME | Inductor: wire, SMD, 560nH, Ioper: 9.5A, Isat: 11.3A, 4.4x4.4x1.9mm Min Qty: 3000 | 0 |
|
$0.2660 | RFQ |