Part Details for EXI230CHI by Weidmüller Interface GmbH & Co. KG
Overview of EXI230CHI by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXI230CHI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3585
|
Newark | 230Ac/28Dc .1A Nc |Weidmuller EXI230CHI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1600 / $86.5900 | Buy Now |
DISTI #
EXI230CHI
|
Avnet Americas | Solid State Relay Input Module 230VAC Input 100mA 28VDC Output Socket Mount - Bulk (Alt: EXI230CHI) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.6400 / $70.8900 | Buy Now |