Part Details for EXE902SM by TE Connectivity
Overview of EXE902SM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXE902SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1157-ND
|
DigiKey | RF ANT 931MHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$28.9600 | Buy Now |
DISTI #
814-EXE902SM
|
Mouser Electronics | Antennas DUCK,EXE,902-960MHz, RoHS: Compliant | 3 |
|
$23.0200 / $28.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$18.1200 | Buy Now |
DISTI #
AMPEXE902SM
|
Heilind Electronics | DUCK,EXE,902-960MHZ, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPEXE902SM
|
Interstate Connecting Components | DUCK,EXE,902-960MHZ, | 0 |
|
Buy Now | |
DISTI #
000000000002445986
|
Sager | Antennas DUCK,EXE,902-960MHz, Min Qty: 1 | 0 |
|
$18.4300 / $27.0100 | Buy Now |