Part Details for EXD450TN by Laird, A DuPont Business
Overview of EXD450TN by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXD450TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXD450TN
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for EXD450TN
EXD450TN CAD Models
EXD450TN Part Data Attributes
|
EXD450TN
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
EXD450TN
Laird, A DuPont Business
ANT TWO-WAY 450-470MHZ 1/4W TN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
VSWR-Max | 1.5 |