Part Details for EXCX4CT900X by Panasonic Electronic Components
Overview of EXCX4CT900X by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXCX4CT900X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXCX4CT900X
|
Avnet Abacus | (Alt: EXCX4CT900X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXCX4CT900X
EXCX4CT900X CAD Models
EXCX4CT900X Part Data Attributes
|
EXCX4CT900X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCX4CT900X
Panasonic Electronic Components
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 0.5 mm |