Part Details for EXCELSA35V by Panasonic Electronic Components
Overview of EXCELSA35V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EXCELSA35V
EXCELSA35V CAD Models
EXCELSA35V Part Data Attributes
|
EXCELSA35V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCELSA35V
Panasonic Electronic Components
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AXIAL TYPE | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 3.8 mm | |
Filter Type | FERRITE BEAD | |
Height | 5.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BOX | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |
Alternate Parts for EXCELSA35V
This table gives cross-reference parts and alternative options found for EXCELSA35V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXCELSA35V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXCELSA35B | Ferrite Bead, 1 Function(s), 7A | Panasonic Electronic Components | EXCELSA35V vs EXCELSA35B |