Part Details for EXCELDR27 by Panasonic Electronic Components
Overview of EXCELDR27 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EXCELDR27
EXCELDR27 CAD Models
EXCELDR27 Part Data Attributes
|
EXCELDR27
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCELDR27
Panasonic Electronic Components
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE BEAD | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 160 OHM Ω | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |