EXCELDR25C
Panasonic Electronic Components
Description: Ferrite Bead, 1 Function(s), 7A

Overview of EXCELDR25C by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for EXCELDR25C by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Avnet Abacus   RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EXCELDR25C by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXCELDR25C by Panasonic Electronic Components

EXCELDR25C
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Additional Feature
RADIAL TYPE
DC Resistance-Max
0.01 Ω
Filter Type
FERRITE BEAD
Height
5.3 mm
Insulation Resistance-Min
10 MΩ
JESD-609 Code
e3
Length
7.7 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
80 OHM Ω
Packing Method
BULK
Rated Current
7 A
Terminal Finish
Tin (Sn)
Width
2.45 mm
Want to compare parts?
  1. EXCELDR25C
    Panasonic Electronic Components
    Ferrite Bead, 1 Function(s), 7A
    VS

Related Parts for EXCELDR25C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXCELDR25C by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXCELDR25C by Panasonic Electronic Components

  • Please alert me when EXCELDR25C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EXCELDR25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXCELDR25C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EXCELDR25C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXCELDR25C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXCELDR25C by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: