Part Details for EXCCET471U by Panasonic Electronic Components
Overview of EXCCET471U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EXCCET471U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3074457345653432373
|
Avnet Abacus | EMI Filter 25dB 2A 50VDC J-Bend SMD Embossed Carrier T/R (Alt: 3074457345653432373) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXCCET471U
EXCCET471U CAD Models
EXCCET471U Part Data Attributes
|
EXCCET471U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCCET471U
Panasonic Electronic Components
Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 100 MHz | |
Attenuation Frequency-Min | 50 MHz | |
Attenuation@Freq-Max | 25 dB | |
Attenuation@Freq-Min | 15 dB | |
Capacitance | 470 µF | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.7 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.8 mm |
Alternate Parts for EXCCET471U
This table gives cross-reference parts and alternative options found for EXCCET471U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXCCET471U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXCCET471B | Data Line Filter, 1 Function(s), 50V, 2A | Panasonic Electronic Components | EXCCET471U vs EXCCET471B |