Part Details for EXCCET470U by Panasonic Electronic Components
Overview of EXCCET470U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EXCCET470U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EXCCET470U
EXCCET470U CAD Models
EXCCET470U Part Data Attributes
|
EXCCET470U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXCCET470U
Panasonic Electronic Components
Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 450 MHz | |
Attenuation Frequency-Min | 350 MHz | |
Attenuation@Freq-Max | 25 dB | |
Attenuation@Freq-Min | 15 dB | |
Capacitance | 47 µF | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.7 mm | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 1.8 mm |