Part Details for EXC806BN by Laird, A DuPont Business
Overview of EXC806BN by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EXC806BN
EXC806BN CAD Models
EXC806BN Part Data Attributes
|
EXC806BN
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
EXC806BN
Laird, A DuPont Business
ANT TWO-WAY 806-866MHZ 1/4W BN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-12-18 | |
Additional Feature | HIGH EFFICIENCY | |
Application | BLUETOOTH | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 866 MHz | |
Operating Frequency-Min | 806 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |