EXC34CE670U
Description: Data Line Filter, 2 Function(s), 5V, 0.25A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN

Overview of EXC34CE670U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for EXC34CE670U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   2300
  • 1 $0.6960
  • 161 $0.2088
  • 1,917 $0.1392
$0.1392 / $0.6960 Buy Now
DISTI # EXC34CE670U
Avnet Abacus (Alt: EXC34CE670U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EXC34CE670U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXC34CE670U by Panasonic Electronic Components

EXC34CE670U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
DC Resistance-Max
0.8 Ω
Filter Type
DATA LINE FILTER
Height
0.5 mm
Insulation Resistance-Min
10 MΩ
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
67 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.25 A
Rated Voltage
5 V
Width
1.25 mm
Want to compare parts?
  1. EXC34CE670U
    Panasonic Electronic Components
    Data Line Filter, 2 Function(s), 5V, 0.25A, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXC34CE670U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXC34CE670U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXC34CE670U would you like to use for your alert(s)?
  • Please alert me when EXC34CE670U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXC34CE670U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXC34CE670U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXC34CE670U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXC34CE670U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXC34CE670U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: