-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, 0.14A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC-28CE121U
|
Avnet Americas | Electromechanical Filter Noise Filter 120Ohm 0.14ADC - Tape and Reel (Alt: EXC-28CE121U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2436 / $0.2758 | Buy Now |
DISTI #
70363221
|
RS | EXC28CE Series 0.14A 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC28CE121U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.7800 | RFQ |
|
Future Electronics | 4 Line Common Mode Choke Surface Mount 120 Ohms 100 MHz 140mA DCR 2Ohm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Quest Components | 3757 |
|
$0.0792 / $0.3960 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0605 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC28CE121U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC28CE121U
Panasonic Electronic Components
Data Line Filter, 4 Function(s), 5V, 0.14A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.14 A | |
Rated Voltage | 5 V | |
Width | 1 mm |