Part Details for EXC28BA121U by Panasonic Electronic Components
Overview of EXC28BA121U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXC28BA121U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484063
|
RS | EXC28BA Series 0.1A 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC28BA121U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.4160 | RFQ |
Part Details for EXC28BA121U
EXC28BA121U CAD Models
EXC28BA121U Part Data Attributes:
|
EXC28BA121U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC28BA121U
Panasonic Electronic Components
Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0804, SSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RINGING SUPPRESSION TYPE | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) | |
Width | 1 mm |
Alternate Parts for EXC28BA121U
This table gives cross-reference parts and alternative options found for EXC28BA121U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXC28BA121U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-4M3216B-601JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4M3216B-601JB |
SHB-4T3216B-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4T3216B-601JL |
SHB-4M3216A-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4M3216A-601JL |
SHB-4T3216A-471JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4T3216A-471JT |
SHB-4M3216B-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4M3216B-601JL |
SHB-4T3216A-601JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4T3216A-601JT |
SHB-4T3216A-601JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4T3216A-601JB |
CB3216GA601N4E | Ferrite Chip, 4 Function(s), 0.1A, | Samwha Electronics | EXC28BA121U vs CB3216GA601N4E |
SHB-4T3216B-471JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4T3216B-471JL |
SHB-4M3216A-601JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | EXC28BA121U vs SHB-4M3216A-601JB |