EXC24CG240U
Panasonic Electronic Components
Description: Data Line Filter, 2 Function(s), 5V, 0.16A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN

Overview of EXC24CG240U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for EXC24CG240U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EXC-24CG240U
Avnet Americas Common Mode Noise Filter 24Ohm -40°C to 85°C 4-Pin Embossed Carrier T/R - Tape and Reel (Alt: EXC-24CG240U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2854
  • 10,000 $0.2796
  • 20,000 $0.2757
  • 30,000 $0.2678
  • 40,000 $0.2619
  • 50,000 $0.2570
  • 500,000 $0.2520
$0.2520 / $0.2854 Buy Now
DISTI # 70363217
RS EXC24CG Series 0.16A 5 V dc 100MHz SMD EMI Filter, with PC Pin Terminals | Panasonic Electronic Components EXC24CG240U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $0.0940
  • 100 $0.0890
  • 150 $0.0850
  • 200 $0.0800
  • 250 $0.0750
$0.0750 / $0.0940 RFQ

CAD Models for EXC24CG240U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXC24CG240U by Panasonic Electronic Components

EXC24CG240U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
DC Resistance-Max
1.5 Ω
Filter Type
DATA LINE FILTER
Height
0.5 mm
JESD-609 Code
e3
Length
1.25 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
24 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.16 A
Rated Voltage
5 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1 mm
Want to compare parts?
  1. EXC24CG240U
    Panasonic Electronic Components
    Data Line Filter, 2 Function(s), 5V, 0.16A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0504, 4 PIN
    VS

Related Parts for EXC24CG240U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXC24CG240U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXC24CG240U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXC24CG240U would you like to use for your alert(s)?
  • Please alert me when EXC24CG240U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXC24CG240U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXC24CG240U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXC24CG240U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXC24CG240U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXC24CG240U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: