Part Details for EXC24CC181U by Panasonic Electronic Components
Overview of EXC24CC181U by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EXC24CC181U
EXC24CC181U CAD Models
EXC24CC181U Part Data Attributes
|
EXC24CC181U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC24CC181U
Panasonic Electronic Components
Data Line Filter, 2 Function(s), 5V, 0.1A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COUPLED TYPE; DIFFERENTIAL AND COMMON MODE CHOKE | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |