Part Details for EXC22HRSN by Sullins Connector Solutions
Overview of EXC22HRSN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXC22HRSN
EXC22HRSN CAD Models
EXC22HRSN Part Data Attributes
|
EXC22HRSN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EXC22HRSN
Sullins Connector Solutions
Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOOP BELLOWS, SQUARE PIN | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EXC22HRSN
This table gives cross-reference parts and alternative options found for EXC22HRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXC22HRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXC22HCTN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC22HRSN vs EXC22HCTN |
EXC22HCSN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC22HRSN vs EXC22HCSN |
EXC22HTKN | Card Edge Connector, 22 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC22HRSN vs EXC22HTKN |