EXC18HREN
Sullins Connector Solutions
Description: Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Solder Lug Terminal, Locking

Overview of EXC18HREN by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for EXC18HREN by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EXC18HREN by Sullins Connector Solutions

EXC18HREN
Sullins Connector Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.431 inch
Body Length
2.075 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
600VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-65 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.225 inch
Termination Type
SOLDER LUG
Total Number of Contacts
18
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. EXC18HREN
    Sullins Connector Solutions
    Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Solder Lug Terminal, Locking
    VS

Alternate Parts for EXC18HREN

This table gives cross-reference parts and alternative options found for EXC18HREN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXC18HREN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXC18HREF Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .115-.125 Sullins Connector Solutions EXC18HREN vs EXC18HREF
EXC18HREH Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137 Sullins Connector Solutions EXC18HREN vs EXC18HREH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXC18HREN by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXC18HREN by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of EXC18HREN would you like to use for your alert(s)?
  • Please alert me when EXC18HREN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXC18HREN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXC18HREN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXC18HREN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXC18HREN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXC18HREN by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: