-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4872 |
|
$0.0672 / $0.3360 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure0.85*0.65*0.45 | 10000 |
|
$0.0367 / $0.1184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXC14CT500U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXC14CT500U
Panasonic Electronic Components
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | EIA STD PACKAGE SIZE 0302, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
DC Resistance-Max | 2.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |