Part Details for EXC14-50-3P by Eaton Corporation
Overview of EXC14-50-3P by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXC14-50-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXC14-50-3P
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EXC14-50-3P) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1120 / $11.2180 | Buy Now |
DISTI #
504-EXC14-50-3P
|
Mouser Electronics | Automotive Fuses EXC14 Family, 50 Amp, 800 Vdc, 50 kA I.R., 14 x 38 mm footprint, 3P Terminal RoHS: Compliant | 71 |
|
$10.7700 / $20.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 240 Container: Bulk | 0Bulk |
|
$10.5400 | Buy Now |
DISTI #
EXC14-50-3P
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EXC14-50-3P) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1120 / $11.2180 | Buy Now |