Part Details for EXC-ELSA39V by Panasonic Electronic Components
Overview of EXC-ELSA39V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16271PV | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PA8 | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PF | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC |
Price & Stock for EXC-ELSA39V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5078
|
Newark | Ferrite Bead, 0.01Ohm, 7A, Axial Leaded, Ferrite Bead Case/Package:Axial Leaded, Impedance:80Ohm, Dc Current Rating:7A, Product Range:Excel Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Product Length:9.3Mm Rohs Compliant: Yes |Panasonic EXC-ELSA39V RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EXC-ELSA39V
EXC-ELSA39V CAD Models
EXC-ELSA39V Part Data Attributes
|
EXC-ELSA39V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXC-ELSA39V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |