Part Details for EXC-ELSA35 by Panasonic Electronic Components
Overview of EXC-ELSA35 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16271PV | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PA8 | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PF | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC |
Price & Stock for EXC-ELSA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6191
|
Newark | Ferrite Bead, 0.01Ohm, 7A, Axial Leaded, Ferrite Bead Case/Package:Axial Leaded, Impedance:50Ohm, Dc Current Rating:7A, Product Range:Excel Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Product Length:5.3Mm Rohs Compliant: Yes |Panasonic EXC-ELSA35 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 245 |
|
RFQ | ||
DISTI #
SMC-EXC-ELSA35
|
Sensible Micro Corporation | Bead Ferrite, Emi Core RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 20 |
|
$0.0630 / $0.0683 | RFQ |
Part Details for EXC-ELSA35
EXC-ELSA35 CAD Models
EXC-ELSA35 Part Data Attributes
|
EXC-ELSA35
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXC-ELSA35
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |