-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXC-34CG900U by Panasonic Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P19435CT-ND
|
DigiKey | CMC 100MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12545 In Stock |
|
$0.0925 / $0.2300 | Buy Now |
DISTI #
EXC-34CG900U
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 100 mA, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: EXC-34CG900U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0846 / $0.0902 | Buy Now |
DISTI #
667-EXC-34CG900U
|
Mouser Electronics | Common Mode Chokes / Filters 0805 90ohm 4terminal Common Mode Choke RoHS: Compliant | 7406 |
|
$0.0900 / $0.2300 | Buy Now |
|
Future Electronics | EXC Series 0805 90 Ohm 100 mA 3 Ohm DCR ESD Common Mode Choke / Filter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
5000 Reel |
|
$0.0863 / $0.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0923 / $0.1048 | Buy Now |
DISTI #
EXC-34CG900U
|
TTI | Common Mode Chokes / Filters 0805 90ohm 4terminal Common Mode Choke RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0880 / $0.0950 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0923 / $0.1048 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1200 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy