-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16271PV | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PA8 | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PF | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5094
|
Newark | Chip Common Mode Filter Array, Film Type Rohs Compliant: Yes |Panasonic EXC-28CE201U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 | Buy Now |
DISTI #
P12974CT-ND
|
DigiKey | CMC 130MA 4LN 200 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3043 In Stock |
|
$0.2379 / $0.6800 | Buy Now |
DISTI #
EXC-28CE201U
|
Avnet Americas | Choke, Common Mode, 200 Ohm, 130 mA, 2mm x 1mm x 0.5mm - Tape and Reel (Alt: EXC-28CE201U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2531 / $0.2758 | Buy Now |
DISTI #
667-EXC-28CE201U
|
Mouser Electronics | Common Mode Chokes / Filters ARRAY 200Ohms NOISE FILTER RoHS: Compliant | 15745 |
|
$0.2370 / $0.5400 | Buy Now |
DISTI #
V36:1790_11365138
|
Arrow Electronics | Common mode Noise Filter Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2406 | Americas - 5000 |
|
$0.2323 / $0.2576 | Buy Now |
|
Future Electronics | Chip Common Mode Filter Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | Common mode Noise Filter Array RoHS: Compliant | 0 |
|
$0.2466 / $0.2680 | Buy Now |
DISTI #
81054383
|
Verical | Common mode Noise Filter Array RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2406 | Americas - 5000 |
|
$0.2576 | Buy Now |
DISTI #
EXC-28CE201U
|
TTI | Common Mode Chokes / Filters ARRAY 200Ohms NOISE FILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.2380 | Buy Now |
|
Master Electronics | Common mode Noise Filter Array RoHS: Compliant | 0 |
|
$0.2466 / $0.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy