-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16271PV | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PA8 | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PF | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2985
|
Newark | Filter, Common Mode, 36R, 0.13A, Smd, Dc Current Rating:130Ma, Inductance:-, Product Range:Exc24Cg Series, Impedance:36Ohm, Product Length:1.25Mm, Product Width:1Mm, Product Height:0.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic EXC-24CG360U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3390 | Buy Now |
DISTI #
P19437CT-ND
|
DigiKey | CMC 130MA 2LN 36 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$0.2461 / $0.7100 | Buy Now |
DISTI #
EXC-24CG360U
|
Avnet Americas | Filter, Noise, Common Mode, EXC24CG Series, 36 ohm, 130 mA, 1.25mm x 1mm x 0.5mm - Tape and Reel (Alt: EXC-24CG360U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
667-EXC-24CG360U
|
Mouser Electronics | Common Mode Chokes / Filters 0504 36ohm 4terminal Common Mode Choke RoHS: Compliant | 0 |
|
$0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2552 / $0.2773 | Buy Now |
DISTI #
C1S600605553813
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 3640 |
|
$0.2320 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2552 / $0.2773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy