Part Details for EXC-24CG120U by Panasonic Electronic Components
Overview of EXC-24CG120U by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16271PV | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PA8 | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC | |
74ALVCH16271PF | Renesas Electronics Corporation | 12 TO 24 BIT REG. BUS EXC |
Price & Stock for EXC-24CG120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2984
|
Newark | Filter, Common Mode, 12R, 0.16A, Smd, Dc Current Rating:160Ma, Inductance:-, Product Range:Exc24Cg Series, Impedance:12Ohm, Product Length:1.25Mm, Product Width:1Mm, Product Height:0.5Mm, Qualification:- Rohs Compliant: Yes |Panasonic EXC-24CG120U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3390 | Buy Now |
DISTI #
EXC-24CG120U
|
Avnet Americas | Filter, Noise, Common Mode, EXC24CG Series, 12 ohm, 160 mA, 1.25mm x 1mm x 0.5mm - Tape and Reel (Alt: EXC-24CG120U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2520 / $0.2854 | Buy Now |
DISTI #
667-EXC-24CG120U
|
Mouser Electronics | Common Mode Chokes / Filters 0504 12ohm 4terminal Common Mode Choke RoHS: Compliant | 0 |
|
$0.2730 / $0.2870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2655 / $0.2813 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2655 / $0.2813 | Buy Now |