Part Details for EXBV8V105JV by Panasonic Electronic Components
Overview of EXBV8V105JV by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXBV8V105JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1975
|
Newark | Resistor, ccav Array,0603X4, 1Mr 5% Rohs Compliant: Yes |Panasonic EXBV8V105JV RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3224 |
|
$0.0170 / $0.1130 | Buy Now |
DISTI #
EXB-V8V105JV
|
Avnet Americas | Resistor, Array, 1 M Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-V8V105JV) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0278 | Buy Now |
|
Bristol Electronics | 3318 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 12000 |
|
$0.0368 / $0.1840 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V105JV) | 12000 |
|
$0.0368 / $0.1840 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V105JV) | 8000 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 8000 |
|
$0.1400 / $0.8000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 (Also Known As: EXB-V8V105JV) | 2776 |
|
$0.0171 / $0.0855 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0603 | 2776 |
|
$0.0171 / $0.0855 | Buy Now |
DISTI #
EXBV8V105JV
|
Avnet Abacus | - Tape and Reel (Alt: EXBV8V105JV) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXBV8V105JV
EXBV8V105JV CAD Models
EXBV8V105JV Part Data Attributes
|
EXBV8V105JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXBV8V105JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for EXBV8V105JV
This table gives cross-reference parts and alternative options found for EXBV8V105JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBV8V105JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT16-105J4LF | Array/Network Resistor, Isolated, 0.062W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | EXBV8V105JV vs CAT16-105J4LF |