EXBU34390JV
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,

Overview of EXBU34390JV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EXBU34390JV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   8000
  • 1 $0.3200
  • 348 $0.0960
  • 4,168 $0.0640
$0.0640 / $0.3200 Buy Now

CAD Models for EXBU34390JV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EXBU34390JV by Panasonic Electronic Components

EXBU34390JV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR, IEC60115-9
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
39 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
39 Ω
Size Code
0606
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. EXBU34390JV
    Panasonic Electronic Components
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
    VS

Alternate Parts for EXBU34390JV

This table gives cross-reference parts and alternative options found for EXBU34390JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU34390JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRN16-2-390JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, VENKEL LTD EXBU34390JV vs CRN16-2-390JSNT
Part Number Description Manufacturer Compare
CRN16-2-390JSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 39ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, VENKEL LTD EXBU34390JV vs CRN16-2-390JSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU34390JV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU34390JV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXBU34390JV would you like to use for your alert(s)?
  • Please alert me when EXBU34390JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXBU34390JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU34390JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXBU34390JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU34390JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU34390JV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: