Datasheets
EXBU18513JX by: Panasonic Electronic Components

Array/Network Resistor,

Part Details for EXBU18513JX by Panasonic Electronic Components

Overview of EXBU18513JX by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EXBU18513JX

EXBU18513JX CAD Models

EXBU18513JX Part Data Attributes

EXBU18513JX Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EXBU18513JX Panasonic Electronic Components Array/Network Resistor,
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 51000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1.4 mm
Package Style SMT
Package Width 0.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard IEC60115-9
Resistance 51000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 51000 Ω
Size Code 0206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for EXBU18513JX

This table gives cross-reference parts and alternative options found for EXBU18513JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXBU18513JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSNE2I4J513TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 51000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, NIC Components Corp EXBU18513JX vs NRSNE2I4J513TRF
Part Number Description Manufacturer Compare
NRSNE2I4J513TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 51000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0602, NIC Components Corp EXBU18513JX vs NRSNE2I4J513TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EXBU18513JX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EXBU18513JX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EXBU18513JX would you like to use for your alert(s)?
  • Please alert me when EXBU18513JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EXBU18513JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EXBU18513JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EXBU18513JX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EXBU18513JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EXBU18513JX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: