Part Details for EXBQ16P153J by Panasonic
Results Overview of EXBQ16P153J by Panasonic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXBQ16P153J Information
EXBQ16P153J by Panasonic is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXBQ16P153J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72.41.56
|
Gudeco Elektronik | SMD-Chip-Res. Net. 1506 (3,8 x 1,6 mm) 15K0 ±5% 16Pin 15Res Konkav Thick Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
Buy Now |